
CMB4/W | |
|---|---|
DigiKey Part Number | 1920-CMB4/W-ND |
Manufacturer | |
Manufacturer Product Number | CMB4/W |
Description | TERM BLK 2POS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block White Middle 6.0mm |
Category | Voltage - IEC 500 V |
Manufacturer Altech Corporation | Current - UL 30 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Middle | Housing Color White |
Mounting Type Direct Mount | Length 1.063" (27.00mm) |
Number of Positions 2 | Height (Max) 1.102" (28.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 105°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,72240 € | 72,24 € |
| Unit Price without VAT: | 0,72240 € |
|---|---|
| Unit Price with VAT: | 0,85966 € |

