
CMB4/4 | |
|---|---|
DigiKey Part Number | 1920-CMB4/4-ND |
Manufacturer | |
Manufacturer Product Number | CMB4/4 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 38.0mm |
Category | Voltage - IEC 500 V |
Manufacturer Altech Corporation | Current - UL 35 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.063" (27.00mm) |
Number of Positions 4 | Height (Max) 1.102" (28.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 38.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,46750 € | 69,35 € |
| Unit Price without VAT: | 3,46750 € |
|---|---|
| Unit Price with VAT: | 4,12633 € |

