
CMB4/2 | |
|---|---|
DigiKey Part Number | 1920-CMB4/2-ND |
Manufacturer | |
Manufacturer Product Number | CMB4/2 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 26.0mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 26.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 500 V | |
Current - UL | 35 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.063" (27.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 9mm | |
Operating Temperature | -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,13450 € | 42,69 € |
| Unit Price without VAT: | 2,13450 € |
|---|---|
| Unit Price with VAT: | 2,54006 € |

