
CMB4/2/R | |
|---|---|
DigiKey Part Number | 1920-CMB4/2/R-ND |
Manufacturer | |
Manufacturer Product Number | CMB4/2/R |
Description | TERM BLK 2POS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Red Middle 26.0mm |
Category | Voltage - IEC 500 V |
Manufacturer Altech Corporation | Current - UL 35 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Middle | Housing Color Red |
Mounting Type Direct Mount | Length 1.063" (27.00mm) |
Number of Positions 2 | Height (Max) 1.102" (28.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 26.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,51860 € | 125,93 € |
| Unit Price without VAT: | 2,51860 € |
|---|---|
| Unit Price with VAT: | 2,99713 € |

