
CM4S2/R | |
|---|---|
DigiKey Part Number | 1920-CM4S2/R-ND |
Manufacturer | |
Manufacturer Product Number | CM4S2/R |
Description | TERM BLK 4POS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Red Middle 12.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 630 V | |
Current - UL | 26 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Red | |
Length | 1.327" (33.70mm) | |
Height (Max) | 0.906" (23.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 8mm | |
Operating Temperature | -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,60070 € | 160,07 € |
| Unit Price without VAT: | 1,60070 € |
|---|---|
| Unit Price with VAT: | 1,90483 € |

