
CM4S/R | |
|---|---|
DigiKey Part Number | 1920-CM4S/R-ND |
Manufacturer | |
Manufacturer Product Number | CM4S/R |
Description | TERM BLK 2POS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Red Middle 7.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Altech Corporation | Current - UL 26 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Middle | Housing Color Red |
Mounting Type Direct Mount | Length 1.327" (33.70mm) |
Number of Positions 2 | Height (Max) 0.906" (23.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 7.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Push In, Spring | Stripping Length 8mm |
Current - IEC 32 A | Operating Temperature -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91670 € | 91,67 € |
| Unit Price without VAT: | 0,91670 € |
|---|---|
| Unit Price with VAT: | 1,09087 € |

