
CH403-2-NTC-CU | |
|---|---|
DigiKey Part Number | 1920-CH403-2-NTC-CU-ND |
Manufacturer | |
Manufacturer Product Number | CH403-2-NTC-CU |
Description | CONTROL TEMP REL OUT 85-270V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 85 ~ 270VAC/DC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3 |
Manufacturer Altech Corporation | Display Type LED - Red Characters |
Packaging Bulk | Voltage - Supply 85 ~ 270VAC/DC |
Part Status Active | Panel Cutout Dimensions Rectangular - 71.00mm x 29.00mm |
Type Temperature Controller (Thermistor, NTC) | Mounting Type DIN Rail |
Input Range -40°C ~ 100°C | Termination Style Screw Terminal |
Output Type Relay | Operating Temperature 0°C ~ 50°C |
Control Method On/Off |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,81000 € | 88,81 € |
| Unit Price without VAT: | 88,81000 € |
|---|---|
| Unit Price with VAT: | 105,68390 € |

