Parametric Equivalent

CF4SP/BL | |
|---|---|
DigiKey Part Number | 1920-CF4SP/BL-ND |
Manufacturer | |
Manufacturer Product Number | CF4SP/BL |
Description | DIN TERM BLK, SCREW, FUSE 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-24 AWG |
Category | Current - IEC 10 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Fuse | Color Black |
Number of Positions 2 | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF4SP/BU | Altech Corporation | 0 | 1920-CF4SP/BU-ND | 4,47900 € | Parametric Equivalent |
| CYF4 | Altech Corporation | 19 | 1920-CYF4-ND | 4,27000 € | Parametric Equivalent |
| CYF4/BL | Altech Corporation | 1 | 1920-CYF4/BL-ND | 4,66000 € | Parametric Equivalent |
| CYF4/BU | Altech Corporation | 0 | 1920-CYF4/BU-ND | 4,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,47900 € | 223,95 € |
| Unit Price without VAT: | 4,47900 € |
|---|---|
| Unit Price with VAT: | 5,33001 € |




