
CENC35 | |
|---|---|
DigiKey Part Number | 1920-CENC35-ND |
Manufacturer | |
Manufacturer Product Number | CENC35 |
Description | TERM BLK 1POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Green Bus Bar - Central 14.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Central | |
Mounting Type | Bus Bar | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 14.5mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 800 V | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-8 AWG | |
Wire Gauge or Range - mm² | 10-35mm² | |
Features | - | |
Housing Color | Green | |
Length | 1.075" (27.30mm) | |
Height (Max) | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 16mm | |
Operating Temperature | -50°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,18760 € | 59,38 € |
| Unit Price without VAT: | 1,18760 € |
|---|---|
| Unit Price with VAT: | 1,41324 € |

