
CDTTUFT | |
|---|---|
DigiKey Part Number | 1920-CDTTUFT-ND |
Manufacturer | |
Manufacturer Product Number | CDTTUFT |
Description | DIN TERM BLK, SCREW, FEED-THROUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-16 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Current - UL 41 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0, UL94 V-2 |
Termination Style Screw | Stripping Length 12mm |
Current - IEC 57 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,34600 € | 167,30 € |
| Unit Price without VAT: | 3,34600 € |
|---|---|
| Unit Price with VAT: | 3,98174 € |

