
CDTTS | |
|---|---|
DigiKey Part Number | 1920-CDTTS-ND |
Manufacturer | |
Manufacturer Product Number | CDTTS |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige Middle 13.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Bolt and Nut | |
Current - UL | 41 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 1.5-10mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.717" (69.00mm) | |
Height (Max) | 0.350" (8.89mm) | |
Material - Insulation | Melamine | |
Material Flammability Rating | - | |
Stripping Length | 12mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,61800 € | 330,90 € |
| Unit Price without VAT: | 6,61800 € |
|---|---|
| Unit Price with VAT: | 7,87542 € |

