Similar

CDL4U(I.S)/DB | |
|---|---|
DigiKey Part Number | CDL4U(I.S)/DB-ND |
Manufacturer | |
Manufacturer Product Number | CDL4U(I.S)/DB |
Description | DBL LVL TB25A600V22-12 AWG COLOR |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Brown 10-22 AWG |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 400V |
Packaging Bulk | Current - UL 35 A |
Part Status Obsolete | Voltage - UL 600V |
Type Feed Through | Wire Gauge or Range - AWG 10-22 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Levels 2; Connected | Color Brown |
Terminal - Width 6.0mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDL4UN(I.S)/DB | Altech Corporation | 0 | CDL4UN(I.S)/DB-ND | 2,43070 € | Similar |

