
CBS4U | |
|---|---|
DigiKey Part Number | CBS4U-ND |
Manufacturer | |
Manufacturer Product Number | CBS4U |
Description | DIN TERM BLOCK RING LUG 65A 16-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction 13.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | Channel, DIN Rail Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000 V | |
Current - UL | 65 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-10mm² | |
Features | - | |
Housing Color | - | |
Length | 1.929" (49.00mm) | |
Height (Max) | 1.791" (45.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,54900 € | 77,45 € |
| Unit Price without VAT: | 1,54900 € |
|---|---|
| Unit Price with VAT: | 1,84331 € |

