Image for CBS3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS3U

DigiKey Part Number
CBS3U-ND
Manufacturer
Manufacturer Product Number
CBS3U
Description
DIN TERM BLOCK RING LUG 50A 22-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block NEMA Open Construction 9.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
NEMA Open Construction
Mounting Type
Channel, DIN Rail Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
9.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
1000 V
Current - UL
50 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Housing Color
-
Length
1.929" (49.00mm)
Height (Max)
1.791" (45.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24.150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,47160 €73,58 €
Manufacturers Standard Package
Unit Price without VAT:1,47160 €
Unit Price with VAT:1,75120 €