
CBS3U/R | |
|---|---|
DigiKey Part Number | 1920-CBS3U/R-ND |
Manufacturer | |
Manufacturer Product Number | CBS3U/R |
Description | TERM BLK 2POS RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Red Post - Dual 9.0mm |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Altech Corporation | Voltage - IEC 1.1 kV |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Post - Dual | Wire Gauge or Range - mm² 0.5-6mm² |
Mounting Type DIN Rail | Housing Color Red |
Number of Positions 2 | Length 1.929" (49.00mm) |
Number of Levels 1 | Height (Max) 1.787" (45.40mm) |
Terminal - Width 9.0mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Stud |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,67440 € | 83,72 € |
| Unit Price without VAT: | 1,67440 € |
|---|---|
| Unit Price with VAT: | 1,99254 € |

