
CBF12-R12N0-02BPVC | |
|---|---|
DigiKey Part Number | 1920-CBF12-R12N0-02BPVC-ND |
Manufacturer | |
Manufacturer Product Number | CBF12-R12N0-02BPVC |
Description | CBL 12POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Altech Corporation | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 € | 16,44 € |
| Unit Price without VAT: | 16,44000 € |
|---|---|
| Unit Price with VAT: | 19,56360 € |

