
CBF08-R33S0-10BPUR | |
|---|---|
DigiKey Part Number | 1920-CBF08-R33S0-10BPUR-ND |
Manufacturer | |
Manufacturer Product Number | CBF08-R33S0-10BPUR |
Description | CBL 3POS PLUG RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Category | 2nd Connector Type Wire Leads |
Manufacturer Altech Corporation | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 € | 43,38 € |
| Unit Price without VAT: | 43,38000 € |
|---|---|
| Unit Price with VAT: | 51,62220 € |

