Image for CBB95LS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBB95LS

DigiKey Part Number
CBB95LS-ND
Manufacturer
Manufacturer Product Number
CBB95LS
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Bus Bar - Terminals 38.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Bus Bar - Terminals
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
38.0mm
Termination Style
Bolt and Nut
Current - IEC
232 A
Voltage - IEC
1 kV
Current - UL
230 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4/0-8 AWG
Wire Gauge or Range - mm²
16-95mm²
Features
-
Housing Color
Gray
Length
3.622" (92.00mm)
Height (Max)
2.146" (54.50mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0, UL94 V-2
Stripping Length
-
Operating Temperature
-50°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,59200 €165,92 €
Manufacturers Standard Package
Unit Price without VAT:16,59200 €
Unit Price with VAT:19,74448 €