
CBB150LS | |
|---|---|
DigiKey Part Number | CBB150LS-ND |
Manufacturer | |
Manufacturer Product Number | CBB150LS |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Bus Bar - Terminals 48.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Bar - Terminals | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 48.0mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 309 A | |
Voltage - IEC | 1 kV | |
Current - UL | 285 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 300MCM (kcmil)-8 AWG | |
Wire Gauge or Range - mm² | 16-150mm² | |
Features | - | |
Housing Color | Gray | |
Length | 4.331" (110.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,96800 € | 239,68 € |
| Unit Price without VAT: | 23,96800 € |
|---|---|
| Unit Price with VAT: | 28,52192 € |

