CAFL4U(L)/24/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 5,34440 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 5,34440 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,88840 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,88840 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,88820 €
Datasheet
Image for CAFL4U(L)/24/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAFL4U(L)/24/R

DigiKey Part Number
CAFL4U(L)/24/R-ND
Manufacturer
Manufacturer Product Number
CAFL4U(L)/24/R
Description
FUSE TERM WLED 16A600V22-10AWG9M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Red 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
9.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
1000V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
LED Indicator
Color
Red
Fuse Type
1" x 1/4"
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
255,34440 €133,61 €
Manufacturers Standard Package
Unit Price without VAT:5,34440 €
Unit Price with VAT:6,35984 €