
CA727/2 | |
|---|---|
DigiKey Part Number | CA727/2-ND |
Manufacturer | |
Manufacturer Product Number | CA727/2 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Category | Number of Positions 2 |
Manufacturer Altech Corporation | Style Round Pins |
Packaging Bulk | For Use With/Related Products ODL4U, CMT4, CMB4 |
Part Status Active | Base Product Number |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

