
CA723/4 | |
|---|---|
DigiKey Part Number | CA723/4-ND |
Manufacturer | |
Manufacturer Product Number | CA723/4 |
Description | JUMPER TERM BLK 4POS ROUND PINS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CTS6U, CDSD6U, CDTTU | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,11420 € | 55,71 € |
| Unit Price without VAT: | 1,11420 € |
|---|---|
| Unit Price with VAT: | 1,32590 € |



