CA723/10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA723/10

DigiKey Part Number
1920-1300-ND
Manufacturer
Manufacturer Product Number
CA723/10
Description
JUMPER TERM BLK 10POS ROUND PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
-
Style
Round Pins
For Use With/Related Products
CDT, CSD, CSF, CTS Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Factory Stock: 6.530
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €