
CA718/2 | |
|---|---|
DigiKey Part Number | CA718/2-ND |
Manufacturer | |
Manufacturer Product Number | CA718/2 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Altech Corporation | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CTS10U |
Part Status Active | Color Black |
Type Terminal Block | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,95190 € | 95,19 € |
| Unit Price without VAT: | 0,95190 € |
|---|---|
| Unit Price with VAT: | 1,13276 € |

