
CA628/3 | |
|---|---|
DigiKey Part Number | CA628/3-ND |
Manufacturer | |
Manufacturer Product Number | CA628/3 |
Description | JUMPER TERM BLK 3POS ROUND PINS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Altech Corporation | Style Round Pins |
Packaging Bulk | For Use With/Related Products CTS50, CTS70 |
Part Status Active | Base Product Number |
Type Terminal Block, Cross Connection |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,85000 € | 68,50 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

