
BS60E | |
|---|---|
DigiKey Part Number | BS60E-ND |
Manufacturer | |
Manufacturer Product Number | BS60E |
Description | MARKINGPLATE12MMPITCH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Label For EUROSTRIPS® HE Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.472" (12.00mm) | |
For Use With/Related Products | EUROSTRIPS® HE Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,87800 € | 21,95 € |
| Unit Price without VAT: | 0,87800 € |
|---|---|
| Unit Price with VAT: | 1,04482 € |

