
B40X80S-R | |
|---|---|
DigiKey Part Number | 1920-1120-ND |
Manufacturer | |
Manufacturer Product Number | B40X80S-R |
Description | WIRE DUCT SLOTTED SCRW 6.56' GRY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.110" (79.00mm) | |
Length | 6.56' (2.00m) | |
Width | 1.540" (39.12mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 € | 34,79 € |
| Unit Price without VAT: | 34,79000 € |
|---|---|
| Unit Price with VAT: | 41,40010 € |

