
ASR-USB | |
|---|---|
DigiKey Part Number | ASR-USB-ND |
Manufacturer | |
Manufacturer Product Number | ASR-USB |
Description | USB CABLE SMART RELAYPROGRAMMING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programming Cable Assembly Altech Smart Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | USB Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Programming | |
Number of Positions | - | |
Length | - | |
For Use With/Related Products | Altech Smart Relay | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 € | 32,34 € |
| Unit Price without VAT: | 32,34000 € |
|---|---|
| Unit Price with VAT: | 38,48460 € |

