
ASR-B24DC | |
|---|---|
DigiKey Part Number | 1920-1405-ND |
Manufacturer | |
Manufacturer Product Number | ASR-B24DC |
Description | CONTROL LOGIC 6 IN 4 OUT 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital (6), Analog/Digital (2) | |
Number of Outputs and Type | 4 - Relay | |
Expandable | 3 Modules Max | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP40 | |
Software | ARS-SOFT | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,55000 $ | 190,55 $ |
| Unit Price without VAT: | 190,55000 $ |
|---|---|
| Unit Price with VAT: | 226,75450 $ |

