
ASR-B24DC-START | |
|---|---|
DigiKey Part Number | 1920-2023-ND |
Manufacturer | |
Manufacturer Product Number | ASR-B24DC-START |
Description | STARTER-KIT SMART RELAY 24VDC IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Category | Communications RS-485 |
Manufacturer Altech Corporation | Mounting Type DIN Rail |
Packaging Bulk | Features Starter Kit (Controller, Cable, Software) |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Number of Inputs and Type 8 - Digital (6), Analog/Digital (2) | Ingress Protection IP40 |
Number of Outputs and Type 4 - Relay | Software ARS-SOFT |
Expandable 3 Modules Max | Approval Agency CE, cULus |
Voltage - Supply 12 ~ 24VDC | Base Product Number |
Display Type LCD - Black Characters, Green Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,79000 € | 177,79 € |
| Unit Price without VAT: | 177,79000 € |
|---|---|
| Unit Price with VAT: | 211,57010 € |

