
ASR-B120AC | |
|---|---|
DigiKey Part Number | 1920-1408-ND |
Manufacturer | |
Manufacturer Product Number | ASR-B120AC |
Description | CONTROL LOGIC 6 IN 4 OUT 120VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 110 ~ 240VAC |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters, Green Backlight |
Manufacturer Altech Corporation | Communications RS-485 |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Number of Inputs and Type 8 - Digital | Ingress Protection IP40 |
Number of Outputs and Type 4 - Relay | Software ARS-SOFT |
Expandable 3 Modules Max | Approval Agency CE, cULus |
Voltage - Supply 110 ~ 240VAC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,95000 € | 161,95 € |
| Unit Price without VAT: | 161,95000 € |
|---|---|
| Unit Price with VAT: | 192,72050 € |

