



AS4/3/R | |
|---|---|
DigiKey Part Number | 1920-1903-ND |
Manufacturer | |
Manufacturer Product Number | AS4/3/R |
Description | SPRING CLAMP1 IN 2OUT 35A600V22- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 3 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 15mm |
Termination Style Push In, Spring | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4/3 | Altech Corporation | 0 | 1920-1899-ND | 1,57640 € | Parametric Equivalent |
| AS4/3/BL | Altech Corporation | 0 | 1920-1900-ND | 1,76480 € | Parametric Equivalent |
| AS4/3/BU | Altech Corporation | 0 | 1920-1901-ND | 1,76480 € | Parametric Equivalent |
| AS4/3/G | Altech Corporation | 0 | 1920-1902-ND | 1,76480 € | Parametric Equivalent |
| AS4/3/W | Altech Corporation | 0 | 1920-1904-ND | 1,76480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,76480 € | 88,24 € |
| Unit Price without VAT: | 1,76480 € |
|---|---|
| Unit Price with VAT: | 2,10011 € |






