



AS2.5/G | |
|---|---|
DigiKey Part Number | 1920-1896-ND |
Manufacturer | |
Manufacturer Product Number | AS2.5/G |
Description | ANGULAR SPRING CLAMP 25A600V22-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Stripping Length 11mm |
Termination Style Push In, Spring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82440 € | 82,44 € |
| Unit Price without VAT: | 0,82440 € |
|---|---|
| Unit Price with VAT: | 0,98104 € |



