Parametric Equivalent

AS2.5/4 | |
|---|---|
DigiKey Part Number | 1920-1895-ND |
Manufacturer | |
Manufacturer Product Number | AS2.5/4 |
Description | ANGULAR SPRING CLAMP 2IN 2OUT 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Stripping Length 11mm |
Termination Style Push In, Spring | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2.5/4/BU | Altech Corporation | 0 | 1920-AS2.5/4/BU-ND | 1,67430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45330 € | 145,33 € |
| Unit Price without VAT: | 1,45330 € |
|---|---|
| Unit Price with VAT: | 1,72943 € |




