Parametric Equivalent
Parametric Equivalent




AS2.5/3/R | |
|---|---|
DigiKey Part Number | 1920-1893-ND |
Manufacturer | |
Manufacturer Product Number | AS2.5/3/R |
Description | ANGULAR SPRING CLAMP 1IN 2OUT 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Red 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 3 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.0mm | Stripping Length 11mm |
Termination Style Push In, Spring | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2.5/3 | Altech Corporation | 91 | 1920-1890-ND | 1,18000 € | Parametric Equivalent |
| AS2.5/3/BL | Altech Corporation | 0 | 1920-1891-ND | 1,32580 € | Parametric Equivalent |
| AS2.5/3/BU | Altech Corporation | 0 | 1920-1892-ND | 1,32580 € | Parametric Equivalent |
| AS2.5/3/W | Altech Corporation | 0 | 1920-1894-ND | 1,32580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32580 € | 132,58 € |
| Unit Price without VAT: | 1,32580 € |
|---|---|
| Unit Price with VAT: | 1,57770 € |




