
AMD-RG100-DPLUS | |
|---|---|
DigiKey Part Number | AMD-RG100-DPLUS-ND |
Manufacturer | |
Manufacturer Product Number | AMD-RG100-DPLUS |
Description | SENSOR PROX INDUCTIVE IP65 MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 85 VAC ~ 265 VAC | |
Termination Style | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP65 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.487,59000 € | 13.487,59 € |
| Unit Price without VAT: | 13.487,59000 € |
|---|---|
| Unit Price with VAT: | 16.050,23210 € |

