




ALBKM12-RMBR8-S0 | |
|---|---|
DigiKey Part Number | 1920-ALBKM12-RMBR8-S0-ND |
Manufacturer | |
Manufacturer Product Number | ALBKM12-RMBR8-S0 |
Description | BULKHEAD CONN. M12 REAR MT. 8-PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Series | Termination Solder |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation A |
Connector Type | Shell Material Brass |
Number of Positions 8 | Color Silver |
Shell Size - Insert M12-8 | Shielding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

