
ALBKM12-RMBR12-P2 | |
|---|---|
DigiKey Part Number | 1920-ALBKM12-RMBR12-P2-ND |
Manufacturer | |
Manufacturer Product Number | ALBKM12-RMBR12-P2 |
Description | CIR CBL 12POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Altech Corporation | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 12 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 € | 14,38 € |
| Unit Price without VAT: | 14,38000 € |
|---|---|
| Unit Price with VAT: | 17,11220 € |

