
ALBKF12-RMBR4-SH0 | |
|---|---|
DigiKey Part Number | 1920-ALBKF12-RMBR4-SH0-ND |
Manufacturer | |
Manufacturer Product Number | ALBKF12-RMBR4-SH0 |
Description | BULKHEAD FEED-THRU CONN., M12, R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type | Shell Material Brass |
Number of Positions 4 | Color Silver |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

