
AIS30F10UN024-2M | |
|---|---|
DigiKey Part Number | AIS30F10UN024-2M-ND |
Manufacturer | |
Manufacturer Product Number | AIS30F10UN024-2M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M30 |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Altech Corporation | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Response Frequency 300Hz | Package / Case Cylinder, Threaded - M30 |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 € | 56,31 € |
| Unit Price without VAT: | 56,31000 € |
|---|---|
| Unit Price with VAT: | 67,00890 € |

