
AIS12F04AP024-Q65 | |
|---|---|
DigiKey Part Number | 1920-2183-ND |
Manufacturer | |
Manufacturer Product Number | AIS12F04AP024-Q65 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Altech Corporation | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,93000 € | 44,93 € |
| Unit Price without VAT: | 44,93000 € |
|---|---|
| Unit Price with VAT: | 53,46670 € |

