
AIS12F02UN024-2M | |
|---|---|
DigiKey Part Number | 1920-2287-ND |
Manufacturer | |
Manufacturer Product Number | AIS12F02UN024-2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Altech Corporation | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,99000 € | 38,99 € |
| Unit Price without VAT: | 38,99000 € |
|---|---|
| Unit Price with VAT: | 46,39810 € |

