
AGT4 | |
|---|---|
DigiKey Part Number | AGT4-ND |
Manufacturer | |
Manufacturer Product Number | AGT4 |
Description | ANGULAR SPRING CLAMP GROUND BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AGT4 Models |
Category | Termination Style Push In, Spring |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Ground, Earth | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Green, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 15mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,61500 € | 461,50 € |
| Unit Price without VAT: | 4,61500 € |
|---|---|
| Unit Price with VAT: | 5,49185 € |

