
A32S26 | |
|---|---|
DigiKey Part Number | A32S26-ND |
Manufacturer | |
Manufacturer Product Number | A32S26 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange, Angled |
Category | Mounting Type Panel Mount, Flange, Angled |
Manufacturer Altech Corporation | Termination Screw |
Packaging Bulk | Features Push-Twist Lock |
Part Status Active | Panel Cutout Dimensions Rectangular - 90.00mm x 100.00mm |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Pins | Base Product Number |
Number of Positions 3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,25000 € | 51,25 € |
| Unit Price without VAT: | 51,25000 € |
|---|---|
| Unit Price with VAT: | 60,98750 € |

