
9984-2000 | |
|---|---|
DigiKey Part Number | 9984-2000-ND |
Manufacturer | |
Manufacturer Product Number | 9984-2000 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M18 |
Category | Shielding Shielded |
Manufacturer Altech Corporation | Material - Body Nickel-Plated Brass |
Packaging Bulk | Voltage - Supply 18V ~ 30V |
Part Status Active | Termination Style Cable Leads |
Sensor Type Inductive | Operating Temperature -25°C ~ 70°C |
Sensing Distance 0.197" (5mm) | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Output Type PNP-NO, 3-Wire | Indicator LED |
Response Frequency 1kHz | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,84000 € | 84,84 € |
| Unit Price without VAT: | 84,84000 € |
|---|---|
| Unit Price with VAT: | 100,95960 € |

