Image for 9982-2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9982-2000

DigiKey Part Number
9982-2000-ND
Manufacturer
Manufacturer Product Number
9982-2000
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,12,13 Cylinder, Threaded - M12
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Altech Corporation
Voltage - Supply
18V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, NEMA 1,3,4,6,12,13
Sensing Distance
0.079" (2mm)
Indicator
LED
Response Frequency
2kHz
Package / Case
Cylinder, Threaded - M12
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,57000 €75,57 €
Manufacturers Standard Package
Unit Price without VAT:75,57000 €
Unit Price with VAT:89,92830 €