4 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8835.2

DigiKey Part Number
8835.2-ND
Manufacturer
Manufacturer Product Number
8835.2
Description
INTERFACE MODULE CCA4 CCACOMPONE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
4
Manufacturer
Altech Corporation
Voltage - Rated
250VAC
Packaging
Bulk
Current Rating (Per Contact)
6 A
Part Status
Active
Length
0.870" (22.10mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
3.430" (87.12mm)
Control Side Connection
Terminal Blocks - Screw Connection
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,37000 €31,37 €
Manufacturers Standard Package
Unit Price without VAT:31,37000 €
Unit Price with VAT:37,33030 €