Junction Box Plastic, Polystyrene White Cover Included, Hand Held X 2.170" (55.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-107

DigiKey Part Number
1920-2176-ND
Manufacturer
Manufacturer Product Number
804-107
Description
JUNCTION BOX PLASTIC WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, Polystyrene White Cover Included, Hand Held X 2.170" (55.12mm)
Datasheet
 Datasheet
EDA/CAD Models
804-107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Height
2.170" (55.12mm)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,94000 €9,94 €
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €