7211-980
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211 980

DigiKey Part Number
1920-2165-ND
Manufacturer
Manufacturer Product Number
7211 980
Description
LOCK NUT 22.00MM POLYAMIDE M16
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M16x1.5 Locknut Nut 0.866" (22.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M16x1.5
Thickness
0.197" (5.00mm)
Width
0.866" (22.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Factory Stock: 4.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €