
7211 975 | |
|---|---|
DigiKey Part Number | 1920-2271-ND |
Manufacturer | |
Manufacturer Product Number | 7211 975 |
Description | LOCK NUT 22.00MM POLYAMIDE M16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M16x1.5 Locknut Nut 0.866" (22.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M16x1.5 | |
Thickness | 0.197" (5.00mm) | |
Width | 0.866" (22.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



